Cotswold Outdoor Ltd Grey Socks size 40/43 6/8.5 6/8.5
- RS Stock No.:
- 273-0729
- Mfr. Part No.:
- B5114878-1111-M
- Manufacturer:
- Cotswold Outdoor Ltd
Image representative of range
Subtotal (1 unit)*
€48.85
(exc. VAT)
€60.09
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.85 |
*price indicative
- RS Stock No.:
- 273-0729
- Mfr. Part No.:
- B5114878-1111-M
- Manufacturer:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Product Type | Socks | |
| Size UK | 6/8.5 | |
| Size | 6/8.5 | |
| Colour | Grey | |
| Material | Polyester, Polyamide | |
| Series | B5114878 | |
| Size EU | 40/43 | |
| Number of Pairs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Product Type Socks | ||
Size UK 6/8.5 | ||
Size 6/8.5 | ||
Colour Grey | ||
Material Polyester, Polyamide | ||
Series B5114878 | ||
Size EU 40/43 | ||
Number of Pairs 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Cotswold Outdoor Ltd Grey Socks size 44/47 9/11.5 9/11.5
- UPower Grey Socks size 40/43 M M
- UPower Silver Grey Socks size 40/43 M M
- UPower Black Socks, size 40 → 43 M
- UPower Black Socks size 40/43 M M
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves, Size M
- Cotswold Outdoor Ltd 1 M 1 EA
- Portwest Black Socks size 39/43 6/9 6/9
