LEMAITRE SECURITE Black Socks size 35/37 35/37

Subtotal (1 pair)*

€7.09

(exc. VAT)

€8.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€7.09

*price indicative

RS Stock No.:
189-2716
Mfr. Part No.:
LINDORBLA37
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Socks

Size

35/37

Material

18% Polypropylene, 80% Cotton, 2% Elastane

Colour

Black

Series

LINDOR

Size EU

35/37

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
THICK, WARM SOCKS. use- building and public works, grounds keeping

good thermal insulation for outdoor work

keep the feet dry

comfortable when carrying heavy loads

Composition - 50% PES Coolmax®, 37% wool, 11% polyamide, 2% elastane

MOISTURE WICKING

The combination of PES Coolmax® and wool wicks away perspiration whilst providing excellent thermal insulation.

This mix is used in ski equipment and is recognised for its effectiveness.

COMFORT

Minimal irritation thanks to reinforced terry fabric in the heel and toe areas.

Semi-cushioned sole providing maximum comfort.

A non-friction band protects the foot and provides relief all through the day

FIT

Fine rib guarantees a perfect fit around the top

Adjustment band around the foot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy