UPower Black Socks, size 36 → 39 S

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-2318
Mfr. Part No.:
WSK103BC-S
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

S

Size UK

S

Material

6% Polyester, 10%Nylon, 14% Elastane, 70% Polyester

Colour

Black

Special Features

Thermal

Size EUR

36 → 39

RoHS Status: Exempt

COO (Country of Origin):
IT
The U Group Work wear Short socks with an innovative design. The coolmax fabric combined with a special fabric process providing extra ventilation, allowing the feet to remain dry and cool even during the warmer seasons.

Wear resistant reinforced heel and toe
Flat seams for added comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy