UPower Grey Socks size 36/39 S S
- RS Stock No.:
- 277-2315
- Mfr. Part No.:
- WSK101GM-S
- Manufacturer:
- UPower
Subtotal (1 pair)*
€57.35
(exc. VAT)
€70.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €57.35 |
*price indicative
- RS Stock No.:
- 277-2315
- Mfr. Part No.:
- WSK101GM-S
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | S | |
| Size UK | S | |
| Product Type | Socks | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | SIBERIAN | |
| Size EU | 36/39 | |
| Number of Pairs | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size S | ||
Size UK S | ||
Product Type Socks | ||
Material Polyamide | ||
Colour Grey | ||
Series SIBERIAN | ||
Size EU 36/39 | ||
Number of Pairs 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The U Group Long Socks are available with thermo regulating properties. The Micro Polyamide fabric combined with a special fabric processing ensures extra ventilation, allowing the feet to remain dry and warm during the colder and wet seasons. It is ideal for those who wear rubber or PVC boots.
Stretch support for the ankles
Flat seams for added comfort
Wear resistant reinforced heel and toe
Related links
- UPower Silver Grey Socks size 36/39 S S
- UPower Black Socks, size 36 → 39 S
- UPower Grey Socks size 44/47 L L
- UPower Grey Socks size 40/43 M M
- UPower Grey Socks size 1 Size One Size 1 Size
- Jalas Black, Grey Socks size 36/38 36/38 3/5
- JLF Pro Black, Grey Socks size 36/38 36/38 2.5/5
- UPower Silver Grey Socks S/M S to M
