UPower Grey Socks size 44/47 L L
- RS Stock No.:
- 277-2313
- Mfr. Part No.:
- WSK101GM-L
- Manufacturer:
- UPower
Subtotal (1 pair)*
€57.35
(exc. VAT)
€70.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €57.35 |
*price indicative
- RS Stock No.:
- 277-2313
- Mfr. Part No.:
- WSK101GM-L
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Socks | |
| Size UK | L | |
| Size | L | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | SIBERIAN | |
| Size EU | 44/47 | |
| Number of Pairs | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Socks | ||
Size UK L | ||
Size L | ||
Material Polyamide | ||
Colour Grey | ||
Series SIBERIAN | ||
Size EU 44/47 | ||
Number of Pairs 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The U Group Long Socks are available with thermo regulating properties. The Micro Polyamide fabric combined with a special fabric processing ensures extra ventilation, allowing the feet to remain dry and warm during the colder and wet seasons. It is ideal for those who wear rubber or PVC boots.
Stretch support for the ankles
Flat seams for added comfort
Wear resistant reinforced heel and toe
Related links
- UPower Black Socks size 44/47 L L
- UPower Black Socks, size 44 → 47 L
- UPower Grey/Silver Socks, size 44 → 47 L
- UPower Grey Socks size 40/43 M M
- UPower Grey Socks size 36/39 S S
- Cotswold Outdoor Ltd Grey Socks size 44/47 9/11.5 9/11.5
- Jalas Grey Socks size 44/47 44/47 10/12
- UPower Grey Socks size 1 Size One Size 1 Size
