Stannol Wire, 500 μm Lead Free Solder, 217 °C Melting Point
- RS Stock No.:
- 133-5611
- Mfr. Part No.:
- 570001
- Manufacturer:
- Stannol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€337.90
(exc. VAT)
€415.62
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €337.90 |
| 10 - 19 | €324.34 |
| 20 - 49 | €314.20 |
| 50 + | €287.20 |
*price indicative
- RS Stock No.:
- 133-5611
- Mfr. Part No.:
- 570001
- Manufacturer:
- Stannol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stannol | |
| Wire Diameter | 500μm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3% | |
| Percent Tin | 96% | |
| Flux Type | Halide Activated Resin | |
| Product Weight | 500g | |
| Percent Copper | 1% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stannol | ||
Wire Diameter 500μm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3% | ||
Percent Tin 96% | ||
Flux Type Halide Activated Resin | ||
Product Weight 500g | ||
Percent Copper 1% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Stannol Trilence series
The Trilence flux system has been designed for demanding soldering tasks in automated soldering processes. Due to its optimised properties, the flux system is also suitable for manual soldering and rework.;The Trilence flux system has been designed for demanding soldering tasks in automated soldering processes. Due to its optimised properties, the flux system is also suitable for manual soldering and rework.;Trilence solder wires can be used as conventional solder wires. Thanks to its low tendency of spitting, transparent residues and high thermal capacity, the Trilence wire produces clean solder joints. As there is nearly no spitting, your soldering machine requires less servicing and you have fewer shutdown periods.
Features & Benefits
• Minimum spitting;• Good wetting properties;• Transparent residues
