Stannol Wire, 700 μm Lead Free Solder, 217 °C Melting Point
- RS Stock No.:
- 133-5616
- Mfr. Part No.:
- 810811
- Manufacturer:
- Stannol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€173.78
(exc. VAT)
€213.75
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €173.78 |
| 10 - 19 | €166.81 |
| 20 - 49 | €161.63 |
| 50 + | €147.68 |
*price indicative
- RS Stock No.:
- 133-5616
- Mfr. Part No.:
- 810811
- Manufacturer:
- Stannol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stannol | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 700μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3.8% | |
| Percent Tin | 95.5% | |
| Flux Type | Rosin | |
| Product Weight | 250g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stannol | ||
Product Type Lead Free Solder | ||
Wire Diameter 700μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3.8% | ||
Percent Tin 95.5% | ||
Flux Type Rosin | ||
Product Weight 250g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Stannol Kristall series
Stannol Kristall solder wires have been specially formulated to complement No Clean wave and reflow soldering processes. They are also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Stannol Kristall solder wires provide fast soldering on copper and brass surfaces and solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish. The good thermal stability of Stannol Kristall fluxes means that they are also suited to soldering applications requiring high melting temperature alloys. The resin and flux systems are designed to leave relatively low residues and to minimise residual activity. This is achieved by ensuring some decomposition and volatilisation takes place during the soldering process. In some situations, this may generate visible fuming but in all cases, rosin fumes must be removed from the breathing zone of operators.
Features & Benefits
• Fast soldering (wide range of activities to suit all applications);• Good spread (on copper, brass and nickel);• Clear residues;• Heat stable (low spitting);• Mild odour
