Weller Wire, 1.6 mm Lead Free Solder, 221 °C Melting Point
- RS Stock No.:
- 244-1529
- Distrelec Article No.:
- 110-63-371
- Mfr. Part No.:
- T0051386699
- Manufacturer:
- Weller
Subtotal (1 unit)*
€130.20
(exc. VAT)
€160.15
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 10 December 2026
- Plus 10 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.20 |
*price indicative
- RS Stock No.:
- 244-1529
- Distrelec Article No.:
- 110-63-371
- Mfr. Part No.:
- T0051386699
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Wire Diameter | 1.6mm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 221°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | L0 | |
| Product Weight | 500g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Wire Diameter 1.6mm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 221°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type L0 | ||
Product Weight 500g | ||
Percent Copper 0.5% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 1.6mm Wire Diameter, 217 to 221°C Melting Point - T0051386699
This lead-free solder is designed to perform well across a range of soldering tasks, serving professionals in the electronics, automation, and mechanical sectors. It is notable for producing high-quality solder joints without lead. The alloy composition includes 3% silver and a continuous flux core that promotes efficient melting and adherence, making it a suitable option for those in need of dependable electronic soldering supplies.
Features & Benefits
• Alloy composition enhances durability
• Continuous flux core ensures quality soldering
• Lead-free formulation complies with industry standards
• High soldering temperatures support diverse applications
• Reduced flux splash contributes to a cleaner workspace
• Extended tip life decreases consumption rates
Applications
• Connecting components in circuit boards
• Intricate electrical repairs and crafting projects
• Mechanical assembly processes
• Soldering on challenging surfaces
What is the recommended temperature range for use?
The suggested operating temperature is between 217-221°C.
Can it be used in automated soldering processes?
Yes, this solder is compatible with automated soldering techniques.
Is it safe to use in confined areas?
Yes, the reduced splash feature enhances safety and cleanliness.
How does it perform on difficult surfaces?
It provides strong adhesion and durability, even on challenging materials.
How can I ensure optimal usage longevity?
Maintaining correct soldering temperatures and using appropriate tips will enhance longevity.
