Weller Wire, 800 μm Lead Free Solder, 221 °C Melting Point
- RS Stock No.:
- 244-1524
- Distrelec Article No.:
- 110-63-368
- Mfr. Part No.:
- T0051386399
- Manufacturer:
- Weller
Subtotal (1 unit)*
€136.55
(exc. VAT)
€167.96
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.55 |
*price indicative
- RS Stock No.:
- 244-1524
- Distrelec Article No.:
- 110-63-368
- Mfr. Part No.:
- T0051386399
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Wire Diameter | 800μm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 221°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | M1 | |
| Product Weight | 500g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Wire Diameter 800μm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 221°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type M1 | ||
Product Weight 500g | ||
Percent Copper 0.5% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 0.8mm Wire Diameter, 217-221°C Melting Point - T0051386399
This lead-free solder is intended for electronic soldering tasks, offering a dependable solution for both professionals and hobbyists. Its composition includes 3% silver and 96.5% tin, aligning with RoHS standards for various applications. This product is well-suited for users in the automation and electrical industries who need precision in their work.
Features & Benefits
• Contains 3% silver for improved conductivity
• 0.8mm diameter is ideal for detailed work
• M1 flux type ensures clean and efficient soldering
• Melting point of 217-221°C for consistent performance
• 3.5% flux content enables smooth solder flow
• Lead-free formula enhances safety for different Applications
Applications
• Suitable for PCB assembly and repairs
• Used for connecting components in electronics
• Ideal for soldering in automation equipment
• Appropriate for electrical maintenance tasks
• Excellent for intricate projects requiring precision
What is the recommended temperature range for effective soldering?
The optimal temperature range is between 217-221°C for best results.
Can this solder be used for all types of electronic components?
Yes, it is compatible with a wide range of electronic components due to its lead-free formulation.
Is this solder suitable for use in high-temperature environments?
While it performs effectively within its melting range, checking specific component tolerances is advisable.
How do I ensure a strong bond when soldering?
Ensure that surfaces are clean and apply adequate heating for proper melt and flow.
What tools are best for working with this type of solder?
A quality soldering iron with adjustable heat settings is recommended for optimal results.
