Weller Wire, 800 μm Lead Free Solder, 221 °C Melting Point

Subtotal (1 unit)*

€136.55

(exc. VAT)

€167.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.55

*price indicative

RS Stock No.:
244-1533
Distrelec Article No.:
110-63-374
Mfr. Part No.:
T0051386999
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Lead Free Solder

Wire Diameter

800μm

Percent Lead

0%

Product Form

Wire

Melting Point

221°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

L0

Product Weight

500g

Percent Copper

0.5%

Standards/Approvals

No

Contents

Silver

COO (Country of Origin):
JP

Weller Lead Free Solder, 217 to 221°C Melting Point, 96.5% Tin - T0051386999


This lead free solder is intended for high-quality soldering tasks, featuring a diameter of 0.8mm and a 500g weight. It consists of a unique alloy comprising 96.5% tin, 3% silver, and 0.5% copper, ensuring dependable performance for diverse tasks. With a melting point of 217 to 221°C, it complies with industry standards for lead-free soldering, making it suitable for safe use in the electronics and electrical sectors.

Features & Benefits


• Continuous flux core enhances soldering efficiency

• Silver content improves joint strength and durability

• Halogen-free formulation supports safer operation

• Excellent wetting characteristics aid fine connections

• Reduced flux splash helps maintain a cleaner work area

• Lower Fe leaching increases tip longevity and reduces expenses

Applications


• Suitable for electronics assembly and repair

• Appropriate for automated soldering processes

• Ideal for soldering delicate components

• Effective in PCB assembly tasks

• Utilised in both electrical and mechanical industries

Will it produce any flux residue?


No, it is a no-clean solder wire; no residue cleaning is required.

Is it compliant with environmental standards?


Yes, it meets RoHS regulations for lead-free materials.

How long is the solder wire in total?


The total length of the solder wire is approximately 164.11m.

Is the solder wire safe for all users?


Yes, it is designed to be halogen-free and safe for use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy