Weller Wire, 800 μm Lead Free Solder, 230 °C Melting Point
- RS Stock No.:
- 244-1538
- Distrelec Article No.:
- 110-63-379
- Mfr. Part No.:
- T0051387599
- Manufacturer:
- Weller
Subtotal (1 unit)*
€80.45
(exc. VAT)
€98.95
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.45 |
*price indicative
- RS Stock No.:
- 244-1538
- Distrelec Article No.:
- 110-63-379
- Mfr. Part No.:
- T0051387599
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 800μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 230°C | |
| Percent Silver | 0% | |
| Percent Tin | 99.3% | |
| Flux Type | M1 | |
| Product Weight | 500g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lead Free Solder | ||
Wire Diameter 800μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 230°C | ||
Percent Silver 0% | ||
Percent Tin 99.3% | ||
Flux Type M1 | ||
Product Weight 500g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 0.8mm Wire Diameter, 230°C Melting Point - T0051387599
This lead-free solder caters to eco-conscious users looking for high-quality soldering solutions. Its composition excludes lead, making it safer for electronics and mechanical applications. With a melting point of 230°C and a wire diameter of 0.8mm, it delivers an efficient soldering experience for professionals in the automation and electrical sectors.
Features & Benefits
• Composed of 99.3% tin for effective soldering
• M1 flux type enhances soldering convenience and reliability
• Environmentally friendly, promoting sustainable practices
• Weighs 500g for prolonged use
• High heat resistance with a precise melting point of 230°C
• Minimal copper content ensures conductivity
Applications
• Suitable for circuit board assembly and repair
• Ideal for establishing connections in electronic devices
• Utilised in mechanical requiring durable joints
• Beneficial for home electronics projects and repairs
• Appropriate for precision soldering tasks in automation
What is the recommended temperature for soldering?
A temperature of around 230°C is typically advised for optimal performance.
Can this solder be used for all types of electronic devices?
Yes, it is effective for various electronic devices, providing dependable connections.
How should I store this solder to maintain its quality?
Store it in a cool, dry place away from direct sunlight to preserve its integrity.
Is it compatible with other solder types?
Yes, it can be used alongside other non-lead solders but may require technique adjustments.
Can this solder be used in outdoor electronics?
While suitable for most applications, it is advisable to ensure protection against environmental factors for outdoor use.
