Weller Wire, 800 μm Lead Free Solder, 234 °C Melting Point
- RS Stock No.:
- 244-1542
- Distrelec Article No.:
- 110-63-383
- Mfr. Part No.:
- T0051387999
- Manufacturer:
- Weller
Subtotal (1 unit)*
€97.38
(exc. VAT)
€119.78
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
- Plus 13 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.38 |
*price indicative
- RS Stock No.:
- 244-1542
- Distrelec Article No.:
- 110-63-383
- Mfr. Part No.:
- T0051387999
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Wire Diameter | 800μm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 234°C | |
| Percent Silver | 0% | |
| Percent Tin | 99.3% | |
| Flux Type | L0 | |
| Product Weight | 500g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Wire Diameter 800μm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 234°C | ||
Percent Silver 0% | ||
Percent Tin 99.3% | ||
Flux Type L0 | ||
Product Weight 500g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 0.8mm Wire Diameter, 234°C Melting Point - T0051387999
This lead free solder is crucial for establishing effective connections in a range of electronic applications. Designed with a focus on environmentally friendly solutions, it is particularly suited for lead free electronics. Its formulation ensures proficient soldering performance, making it a staple for professionals in the automation, electronics, and electrical sectors.
Features & Benefits
• Composed of 99.3% tin for optimal conductivity
• Melting point of 234°C allows for precise soldering
• Flux content of 3.5% improves flow and adhesion
• Lead-free composition supports safer work environments
• 0.8mm diameter ideal for fine electronic work
• Rosin core formula provides cleaner joints
Applications
• Suitable for detailed electronic assembly tasks
• Ideal for connections on printed circuit boards
• Effective for repairing and upgrading electronic devices
• Useful for precision soldering in mechanical systems
What type of flux is included with this solder?
It includes a rosin flux that enhances flow and adhesion during soldering.
Is it compatible with various soldering tools?
Yes, it works well with most standard soldering tools used within the industry.
Can this solder be used in high-temperature applications?
While it has a melting point of 234°C, it is not recommended for extremely high-temperature environments.
How should I store this solder for optimal use?
It is best kept in a cool, dry place to preserve its quality over time.
Is it suitable for both hobbyist and professional applications?
Yes, it is designed for use by both professionals and enthusiastic hobbyists in electronics.
