Weller Wire, 500 μm Lead Free Solder, 235 °C Melting Point
- RS Stock No.:
- 244-1543
- Distrelec Article No.:
- 302-38-690
- Mfr. Part No.:
- T0051388099
- Manufacturer:
- Weller
Subtotal (1 unit)*
€101.62
(exc. VAT)
€124.99
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.62 |
*price indicative
- RS Stock No.:
- 244-1543
- Distrelec Article No.:
- 302-38-690
- Mfr. Part No.:
- T0051388099
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Wire Diameter | 500μm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 235°C | |
| Percent Silver | 0% | |
| Percent Tin | 99.3% | |
| Flux Type | L0 | |
| Product Weight | 500g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Wire Diameter 500μm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 235°C | ||
Percent Silver 0% | ||
Percent Tin 99.3% | ||
Flux Type L0 | ||
Product Weight 500g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 0.5mm Wire Diameter, 235°C Melting Point - T0051388099
This lead free solder caters to environmentally conscious users in the electronics and electrical sectors, providing a reliable connection without the hazards linked to traditional solders. Its formulation is tailored to meet the demands of contemporary manufacturing processes.
Features & Benefits
• Melting point of 235°C ensures thermal stability during use
• 0.5mm diameter facilitates precision Applications
• Comprises 99.3% tin for strong, high-quality joints
• Flux type L0 promotes optimal wetting and flow
• Weighs 500g, offering ample material for extensive projects
• Eco-friendly formulation minimises environmental impact
Applications
• PCB assembly in electronic devices
• Electrical repairs and maintenance tasks
• Robotics and automation systems
• Soldering of small and intricate components
• Mechanical engineering projects requiring strong joints
How does the melting point affect soldering?
The melting point ensures the solder flows properly and solidifies quickly, producing strong connections without harming sensitive components.
Is the solder compatible with all soldering tools?
Yes, it is designed to function effectively with standard soldering equipment used in the electronics industry.
What kind of surfaces can be soldered with this product?
It is suitable for various metal surfaces, including copper, common in electronic applications.
Is there any specific storage requirement for this solder?
Store in a cool, dry place away from direct sunlight to preserve its integrity and performance.
How long can solder joints last when using this product?
When applied correctly, solder joints can last for many years, ensuring the durability of electrical connections.
