Weller Wire, 500 μm Lead Free Solder, 229 °C Melting Point
- RS Stock No.:
- 244-1550
- Distrelec Article No.:
- 302-38-695
- Mfr. Part No.:
- T0051402799
- Manufacturer:
- Weller
Subtotal (1 unit)*
€23.29
(exc. VAT)
€28.65
(inc. VAT)
In Stock
- 13 unit(s) ready to ship
- Plus 298 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.29 |
*price indicative
- RS Stock No.:
- 244-1550
- Distrelec Article No.:
- 302-38-695
- Mfr. Part No.:
- T0051402799
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 500μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 229°C | |
| Percent Silver | 0% | |
| Percent Tin | 99.3% | |
| Flux Type | M1 | |
| Product Weight | 100g | |
| Percent Copper | 0.6% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lead Free Solder | ||
Wire Diameter 500μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 229°C | ||
Percent Silver 0% | ||
Percent Tin 99.3% | ||
Flux Type M1 | ||
Product Weight 100g | ||
Percent Copper 0.6% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 0.5mm Wire Diameter, M1 Flux - T0051402799
This lead-free solder is designed for high-quality electronics applications. Composed of 99.3% tin, this solder wire complies with lead-free specifications, making it ideal for environmentally conscious projects. It features a melting point between 228 to 229°C and a flux content of 3.5%, ensuring optimal performance in electronic assemblies.
Features & Benefits
• Lead-free composition promotes environmental safety
• Consistent melting point ensures reliable results
• M1 flux enhances solder adhesion and flow
Applications
• Used in circuit board repair and assembly
• Compatible with electronics soldering tasks
Can it be used for delicate electronic components?
Yes, its fine diameter allows for careful soldering.
Is it safe for indoor soldering tasks?
Yes, it contains no lead, making it safe for indoor use.
