Weller Wire, 300 μm Lead Free Solder, 229 °C Melting Point
- RS Stock No.:
- 244-1551
- Distrelec Article No.:
- 302-38-696
- Mfr. Part No.:
- T0051402899
- Manufacturer:
- Weller
Subtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.28 |
*price indicative
- RS Stock No.:
- 244-1551
- Distrelec Article No.:
- 302-38-696
- Mfr. Part No.:
- T0051402899
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 300μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 229°C | |
| Percent Silver | 0% | |
| Percent Tin | 99.3% | |
| Flux Type | M1 | |
| Product Weight | 100g | |
| Percent Copper | 0.6% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lead Free Solder | ||
Wire Diameter 300μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 229°C | ||
Percent Silver 0% | ||
Percent Tin 99.3% | ||
Flux Type M1 | ||
Product Weight 100g | ||
Percent Copper 0.6% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 228-229°C Melting Point, M1 Flux - T0051402899
This lead-free solder is designed for environmentally conscious users seeking a reliable solution for their soldering needs. Comprising 99.3% tin, this solder wire is suitable for a variety of electronic applications, ensuring strong connections while eliminating the hazards associated with lead. It is particularly relevant for professionals in automation and electronics, where precision and safety are paramount.
Features & Benefits
• Free from lead, promoting safer soldering practices
• 0.3mm diameter for detailed work in tight spaces
• M1 flux type enhances soldering efficiency
• Melting point of 228-229°C ensures effective performance
• High tin content provides excellent conductivity
• Compact 100g weight for easy handling and storage
Applications
• Electronic circuit board assembly
• Repair and maintenance of electronic devices
• Soldering tasks in mechanical assemblies
• Creation of custom electronic components
How does the diameter affect its usability?
A smaller diameter allows for intricate soldering in confined areas, enhancing precision.
Is it compatible with all types of soldering tools?
Yes, it works with standard soldering equipment used in electronic applications.
What is the best way to store it?
Store in a cool, dry place to maintain quality and prevent contamination.
Can this solder be used for outdoor applications?
It is primarily designed for indoor use; outdoor applications may require specific conditions.
How does the melting point influence the soldering process?
A consistent melting point ensures reliable flow and strong adhesion, crucial for effective solder joints.
