CHIPQUIK Wire, 200 μm Solder, 217 °C Melting Point
- RS Stock No.:
- 286-2023
- Mfr. Part No.:
- SMDSWLF.008 50g
- Manufacturer:
- CHIPQUIK
Subtotal (1 unit)*
€87.05
(exc. VAT)
€107.07
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.05 |
*price indicative
- RS Stock No.:
- 286-2023
- Mfr. Part No.:
- SMDSWLF.008 50g
- Manufacturer:
- CHIPQUIK
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
| Brand | CHIPQUIK | |
| Product Type | Solder | |
| Wire Diameter | 200μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | Water Soluble | |
| Product Weight | 50g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | J-STD-004B, J-STD-006C, RoHS 3 Directive (EU) 2015/863 | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type Solder | ||
Wire Diameter 200μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type Water Soluble | ||
Product Weight 50g | ||
Percent Copper 0.5% | ||
Standards/Approvals J-STD-004B, J-STD-006C, RoHS 3 Directive (EU) 2015/863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CHIPQUIK LF Solder Wire, No-Clean water washable with synthetic Flux Core with clear, non-corrosive, non-conductive residue is meant to be left on the board.
Halogen free
Conflict minerals compliant