CHIPQUIK Wire, 150 μm Solder, 217 °C Melting Point

Subtotal (1 unit)*

€98.08

(exc. VAT)

€120.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.08

*price indicative

RS Stock No.:
286-2022
Mfr. Part No.:
SMDSWLF.006 50g
Manufacturer:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Wire Diameter

150μm

Product Type

Solder

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Water Soluble

Product Weight

50g

Percent Copper

0.5%

Standards/Approvals

J-STD-006C, RoHS 3 Directive (EU) 2015/863, J-STD-004B

Contents

Solder Wire SAC305 No-Clean With 1.2 % Flux Core 50 g Spool

RoHS Status: Exempt

COO (Country of Origin):
CN
The CHIPQUIK LF Solder Wire, No-Clean water washable with synthetic Flux Core with clear, non-corrosive, non-conductive residue is meant to be left on the board.

Halogen free

Conflict minerals compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy