CHIPQUIK Wire, 500 μm Solder, 217 °C Melting Point
- RS Stock No.:
- 286-2025
- Mfr. Part No.:
- SMDSWLF.020 4OZ
- Manufacturer:
- CHIPQUIK
Subtotal (1 unit)*
€44.18
(exc. VAT)
€54.34
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.18 |
*price indicative
- RS Stock No.:
- 286-2025
- Mfr. Part No.:
- SMDSWLF.020 4OZ
- Manufacturer:
- CHIPQUIK
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
| Brand | CHIPQUIK | |
| Wire Diameter | 500μm | |
| Product Type | Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | Water Soluble | |
| Product Weight | 4oz | |
| Percent Copper | 0.5% | |
| Standards/Approvals | REACH, RoHS 3 | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Wire Diameter 500μm | ||
Product Type Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type Water Soluble | ||
Product Weight 4oz | ||
Percent Copper 0.5% | ||
Standards/Approvals REACH, RoHS 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CHIPQUIK LF Solder Wire, No-Clean water washable with synthetic Flux Core with clear, non-corrosive, non-conductive residue is meant to be left on the board.
Halogen free
Conflict minerals compliant