Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- RS Stock No.:
- 271-1879
- Mfr. Part No.:
- G3RV-ST500-D 24VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€51.80
(exc. VAT)
€63.71
(inc. VAT)
Temporarily out of stock
- 31 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.80 |
*price indicative
- RS Stock No.:
- 271-1879
- Mfr. Part No.:
- G3RV-ST500-D 24VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Control Voltage | 24V ac/dc | |
| Maximum Input Current | 4.3mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| LED Display | Yes | |
| Rise Time | 6ms | |
| Standards/Approvals | IEC 60529, CSA C22.2 No.14, UL 508, EN 62314 | |
| Isolation Voltage | 2.5kV | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Control Voltage 24V ac/dc | ||
Maximum Input Current 4.3mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
LED Display Yes | ||
Rise Time 6ms | ||
Standards/Approvals IEC 60529, CSA C22.2 No.14, UL 508, EN 62314 | ||
Isolation Voltage 2.5kV | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, SPDT Configuration, 19.2 to 26.4 V Control Voltage Range - G3RV-ST500-D AC/DC24
This Omron product is a compact solid-state relay with an integrated low-profile socket. It features a 3A maximum load current and operates at 24V AC/DC. Its slim design saves panel space, making it ideal for space-constrained applications.
Features & Benefits
• Occupies minimal space on panels, allowing for efficient use of limited real estate
• DIN rail mounting method for easy installation
• 3A rated current for smooth operation in high-traffic use
Applications
• Suitable for PLC control, motor drives, and sensor interfacing
• Used in lighting control, HVAC systems, and access control
What is the control voltage featured by it?
The relay features control voltage of 19.2 to 26.4 V.
Is it suitable for high-speed switching applications?
Yes, it has an operate time of 6 ms max, making it suitable for rapid switching.
Can I use this relay for both AC and DC loads?
Yes, it supports both AC and DC loads within the specified voltage range.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
