Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
- RS Stock No.:
- 271-1902
- Mfr. Part No.:
- G3RV-ST700-D-H 24VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€49.54
(exc. VAT)
€60.93
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.54 |
*price indicative
- RS Stock No.:
- 271-1902
- Mfr. Part No.:
- G3RV-ST700-D-H 24VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Input Current | 8.4mA | |
| Maximum Operating Temperature | 55°C | |
| Maximum Control Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| LED Display | Yes | |
| Standards/Approvals | CSA C22.2 No.14, UL 508, EN 62314, IEC 60529 | |
| Isolation Voltage | 2.5kV | |
| Rise Time | 3ms | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Input Current 8.4mA | ||
Maximum Operating Temperature 55°C | ||
Maximum Control Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
LED Display Yes | ||
Standards/Approvals CSA C22.2 No.14, UL 508, EN 62314, IEC 60529 | ||
Isolation Voltage 2.5kV | ||
Rise Time 3ms | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, 24VAC/DC Coil Voltage, 2500V Isolation Voltage - G3RV-ST700-D-H 24VAC/DC
This solid-state Interface relay is designed to provide noiseless electrical isolation between control electronics and load circuits in industrial automation environments. It accepts a 24VAC/DC control signal to switch loads via a compact, DIN-rail mount package and includes a Visual status indicator for straightforward panel diagnostics.
Features and Benefits:
• 2500V isolation improves safety when separating control and load circuits • 8.4mA maximum input current reduces driver loading on controllers • 3ms rise time allows prompt switching for timing-sensitive systems • Screw terminals simplify secure wiring and maintenance access • LED display gives immediate Visual confirmation of switching state • -30°C to 55°C operating range supports varied plant environments
Applications
• Suitable for PLC interfacing in factory automation systems • Ideal for replacing electromechanical relays where silent switching is needed • Used with control panels mounted on DIN rails for space-constrained installations • Can be used for signal isolation in machine control and conveyor systems • Suitable for industrial I/O modules requiring Compact SSRs
How does the relay mount in a control cabinet?
It attaches directly to standard DIN rails for Rapid installation and consistent alignment with adjacent modules.
Which Terminal type is provided for field wiring?
Screw-style terminals are supplied to enable firm conductor clamping and straightforward rework.
What international standards relate to its construction and ingress protection?
The unit is built in accordance with UL508, CSA C22.2 No.14, EN 62314 and meets IEC 60529-rated criteria for enclosure considerations.
What is the units physical profile for panel planning?
The design presents a slim 6.2mm profile across a length of 88mm and a depth of 87.1mm to conserve rail space.
How does the relay perform in temperature extremes?
It operates reliably between -30°C and 55°C, accommodating cold-start and warmer production environments.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Screw
