Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- RS Stock No.:
- 271-1882
- Mfr. Part No.:
- G3RV-ST500-D-H 24VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€48.84
(exc. VAT)
€60.07
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.84 |
*price indicative
- RS Stock No.:
- 271-1882
- Mfr. Part No.:
- G3RV-ST500-D-H 24VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Input Current | 8.4mA | |
| Maximum Operating Temperature | 55°C | |
| Maximum Control Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| LED Display | Yes | |
| Isolation Voltage | 2.5kV | |
| Standards/Approvals | UL 508, CSA C22.2 No.14, IEC 60529, EN 62314 | |
| Rise Time | 3ms | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Input Current 8.4mA | ||
Maximum Operating Temperature 55°C | ||
Maximum Control Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
LED Display Yes | ||
Isolation Voltage 2.5kV | ||
Standards/Approvals UL 508, CSA C22.2 No.14, IEC 60529, EN 62314 | ||
Rise Time 3ms | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, 24V Maximum Control Voltage, 3A Maximum Load Current - G3RV-ST500-D-H AC/DC24
This solid state interface relay is designed for automation and control applications across various industries. The robust design features a compact form factor of 88mm x 90mm x 6.2mm, making it suitable for DIN rail mounting. This reliable device operates on a control voltage range of 19.2V to 26.4V AC/DC, ensuring efficient performance in demanding environments.
Features & Benefits
• Features high-speed switching, achieving a response time of 3ms
• SPDT configuration ensures versatility in circuit design
• Push-In terminal technology allows for quick and secure wiring
• Designed for 60% space savings compared to previous models
• MOSFET output ensures efficient and rapid operation
Applications
• Utilised in automation systems for precise control
• Applicable in industrial machinery and equipment management
• Ideal for circuit protection and switching operations
• Effective in process control for real-time monitoring and control
• Used in electronic devices requiring fast switching functionalities
What is the maximum load voltage and current rating for operation?
The relay supports a maximum load voltage of 26.4V DC and a maximum load current of 3A, ensuring it can handle various operational demands.
How does the Push-In terminal technology benefit installations?
This technology provides low insertion force, reduces wiring time, and facilitates maintenance, enhancing overall efficiency and ease of use during installation.
What measures ensure safe operation in extreme temperatures?
The device operates reliably within a temperature range of -30°C to +55°C, ensuring durability and consistent performance in harsh environments.
Can this relay be integrated into existing systems?
Yes, its compact design and advanced features make it ideal for integrating into current automation and control systems without extensive modifications.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
