Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- RS Stock No.:
- 271-1903
- Mfr. Part No.:
- G3RV-ST700-D-H 24VDC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.88
(exc. VAT)
€57.66
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.88 |
*price indicative
- RS Stock No.:
- 271-1903
- Mfr. Part No.:
- G3RV-ST700-D-H 24VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Input Current | 9mA | |
| Maximum Operating Temperature | 55°C | |
| Maximum Control Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| LED Display | Yes | |
| Standards/Approvals | IEC 60529, CSA C22.2 No.14, UL 508, EN 62314 | |
| Isolation Voltage | 2.5kV | |
| Rise Time | 0.2ms | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Input Current 9mA | ||
Maximum Operating Temperature 55°C | ||
Maximum Control Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
LED Display Yes | ||
Standards/Approvals IEC 60529, CSA C22.2 No.14, UL 508, EN 62314 | ||
Isolation Voltage 2.5kV | ||
Rise Time 0.2ms | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV Series Solid State Interface Relay, 24V DC Control Voltage, 3A Maximum Load Current - G3RV-ST700-D-H DC24
This solid state interface relay is designed for high-speed switching applications within the electrical and automation industries. The compact dimensions of 88 x 90 x 6.2 mm provide excellent space-saving benefits, allowing efficient integration into various control panels on DIN rails. Capable of handling a maximum load of 3A and a control voltage range of 19.2 - 26.4 V, it ensures reliable performance in diverse environments.
Features & Benefits
• High-speed switching with an operating time of 0.2ms
• Space-efficient design saves 60% more space than conventional relays
• Supports a wide control voltage range of 19.2 - 26.4 V
• Enhanced LED visibility for improved maintenance and diagnostics
Applications
• Ideal for automation and control systems in manufacturing
• Suitable for interfacing with sensors and actuators in electrical installations
• Utilised in photovoltaic systems with photovoltaic coupler relay configurations
• Effective in requiring low load voltage switching
What maximum load can be controlled with this relay?
The relay can handle a maximum load current of 3A, ensuring it is suitable for medium-power applications in automation environments.
How does the design facilitate easier maintenance?
The relay incorporates improved LED visibility and a colour-coded voltage line identification system which aids in quick diagnostics and maintenance checks.
Is there a specific temperature range for operation?
This relay operates effectively within a temperature range of -30 to +55°C, allowing it to function in various ambient conditions without compromising performance.
What technologies are employed to enhance wiring efficiency?
The Push-In Plus Technology allows for a user-friendly experience, reducing the insertion force needed and significantly cutting wiring time, facilitating faster setup.
What type of isolation can I expect from this model?
With a dielectric strength of 2500V, this relay provides comprehensive electrical isolation, ensuring safety and reducing the risk of circuit faults.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Screw
