Phoenix Contact EMG Series Solid State Relay, 1 A Load, DIN Rail Mount, 280 V Load, 28.8V Control
- RS Stock No.:
- 129-843
- Mfr. Part No.:
- 2948827
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€808.40
(exc. VAT)
€994.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €808.40 | €80.84 |
*price indicative
- RS Stock No.:
- 129-843
- Mfr. Part No.:
- 2948827
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 1A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 28.8V | |
| Minimum Control Voltage | 19.2V | |
| Series | EMG | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 75mm | |
| Standards/Approvals | EAC, RoHS, IEC 60664, EN 50178, EMC class A produc | |
| Width | 12.5mm | |
| Length | 102mm | |
| Off State Leakage Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 1A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 28.8V | ||
Minimum Control Voltage 19.2V | ||
Series EMG | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 75mm | ||
Standards/Approvals EAC, RoHS, IEC 60664, EN 50178, EMC class A produc | ||
Width 12.5mm | ||
Length 102mm | ||
Off State Leakage Current 3.5mA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module is a power relay with LED and protective circuits in both input and output circuits. It operates with a 24V DC input and can handle up to 280V AC and 1A output. With basic insulation and various protective circuits, this relay module ensures safe and efficient operation. It is suitable for applications requiring 100% operating factor and boasts a compact design for easy installation on DIN rails.
Input range of 24 V DC for versatility
Output range of 24-280 V AC
Insulation and protective circuits for safety
Compact design for DIN rail mounting
High-quality construction ensures reliability
Safe and efficient power relay operation
Reliable protection against electrical faults
Related links
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 276V ac Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact 2905190 Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact RIF Series Solid State Relay DIN Rail Mount 28.8V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V Control
- Phoenix Contact Solid State Relay DIN Rail Mount 28.8V Control
- Omron G3SD Series Solid State Relay PCB Mount 28.8V Control
