Phoenix Contact EMG Series Solid State Relay, 3 A Load, DIN Rail Mount, 280 V ac Load, 276V ac Control
- RS Stock No.:
- 135-418
- Mfr. Part No.:
- 2954280
- Manufacturer:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€398.87
(exc. VAT)
€490.61
(inc. VAT)
- RS Stock No.:
- 135-418
- Mfr. Part No.:
- 2954280
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 276V ac | |
| Minimum Control Voltage | 184V ac | |
| Series | EMG | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Switching Function | Solid State Relay | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, IEC 60664, EN 50178, EAC | |
| Length | 102mm | |
| Width | 17.5mm | |
| Height | 75mm | |
| Off State Leakage Current | 4mA | |
| Output Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 276V ac | ||
Minimum Control Voltage 184V ac | ||
Series EMG | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Switching Function Solid State Relay | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, IEC 60664, EN 50178, EAC | ||
Length 102mm | ||
Width 17.5mm | ||
Height 75mm | ||
Off State Leakage Current 4mA | ||
Output Type Electronic | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Relay Module DIN Rail Mount 13.2V dc Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 26.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Sensata / Crydom GNR 90mm Series Solid State Relay DIN Rail Mount 280 V ac Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 13.2V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 264V Control

