Phoenix Contact EMG Series Solid State Relay, 3 A Load, DIN Rail Mount, 280 V ac Load, 14.4V Control
- RS Stock No.:
- 135-420
- Mfr. Part No.:
- 2954222
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,410.53
(exc. VAT)
€1,734.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,410.53 | €141.053 |
*price indicative
- RS Stock No.:
- 135-420
- Mfr. Part No.:
- 2954222
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 9.6V | |
| Maximum Control Voltage | 14.4V | |
| Series | EMG | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Height | 75mm | |
| Standards/Approvals | EN 50178, EAC, EMC class A produc, RoHS, IEC 60664 | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 9.6V | ||
Maximum Control Voltage 14.4V | ||
Series EMG | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Height 75mm | ||
Standards/Approvals EN 50178, EAC, EMC class A produc, RoHS, IEC 60664 | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module is a high-quality power relay designed for industrial applications. Featuring a 12V DC input and a 48 to 280V AC output, this relay module offers reliable performance with a protective circuit and LED indicators. With basic insulation and overvoltage protection, this module ensures safe operation in various environments.
Input range of 9.6 V DC to 14.4 V DC
Output range of 48 to 280 V AC
Reverse polarity and surge protection
Compact design for DIN rail mounting
LED indicators for status monitoring
Reliable switching operations
Related links
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 276V ac Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 13.2V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 242V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 264V Control
