Phoenix Contact EMG Series Solid State Relay, 2 A Load, DIN Rail Mount, 48 V Load, 28.8V Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

€770.35

(exc. VAT)

€947.53

(inc. VAT)

RS Stock No.:
135-404
Mfr. Part No.:
2942810
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Maximum Load Current

2A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

48V

Minimum Load Voltage

12V

Minimum Control Voltage

19.2V

Maximum Control Voltage

28.8V

Series

EMG

Terminal Type

Screw

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Width

17.5mm

Standards/Approvals

EN 50178, EMC class A product, RoHS, IEC 60664, EAC

Length

102mm

Height

75mm

COO (Country of Origin):
DE
The Phoenix Contact solid-state relay module is designed to prevent interference on the control side, with input of 24 V DC and output of 48 V DC/2 A. It is resistant to interference currents, making it ideal for applications with long control lines. The relay interface allows the use of AC output cards, resulting in residual AC currents. With high relay release voltage, this module offers reliability and performance for various industrial applications.

Resistant to interference currents for reliable performance

Suitable for long control lines with high voltage

Allows use of AC output cards with residual AC

Ensures high relay release voltage for consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy