Phoenix Contact EMG Series Solid State Relay, 100 mA Load, DIN Rail Mount
- RS Stock No.:
- 135-413
- Mfr. Part No.:
- 2948924
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€299.84
(exc. VAT)
€368.80
(inc. VAT)
- RS Stock No.:
- 135-413
- Mfr. Part No.:
- 2948924
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 100 mA | |
| Mounting Type | DIN Rail | |
| Series | EMG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 100 mA | ||
Mounting Type DIN Rail | ||
Series EMG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module is an input solid-state relay with LED and protective circuit. It has a nominal input voltage of 110 V DC and an output voltage range of 4 - 48 V DC with a maximum 100 mA. The product is designed with basic insulation, reverse polarity protection, and a yellow LED status display. It is suitable for output functions with a 100% operating factor and conforms to IEC 60664 and EN 50178 standards.
Nominal input voltage of 110 V DC
Output voltage range of 4 - 48 V DC
Basic insulation and reverse polarity protection
Yellow LED for clear status monitoring
Conforms to IEC 60664 and EN 50178 standards
Output voltage range of 4 - 48 V DC
Basic insulation and reverse polarity protection
Yellow LED for clear status monitoring
Conforms to IEC 60664 and EN 50178 standards
Related links
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 264V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 253V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 6V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact 2911058 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount
- Phoenix Contact 2911692 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control

