Eaton HLR Series Solid State Relay, 30 A Load, Chassis Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 261-570
- Mfr. Part No.:
- 360048 HLR30/3(DC)600V/S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€285.84
(exc. VAT)
€351.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.84 |
*price indicative
- RS Stock No.:
- 261-570
- Mfr. Part No.:
- 360048 HLR30/3(DC)600V/S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 5V dc | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Switching at zero-crossing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 72mm | |
| Length | 126mm | |
| Height | 110mm | |
| Standards/Approvals | UL Report Applies to both US and Canada, UL-File No. E251034, RoHS, EAC, CE UL 508, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type Chassis | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 5V dc | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Switching at zero-crossing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 72mm | ||
Length 126mm | ||
Height 110mm | ||
Standards/Approvals UL Report Applies to both US and Canada, UL-File No. E251034, RoHS, EAC, CE UL 508, CE, CCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Eaton solid-state relay is designed to deliver superior performance for various industrial applications. Utilising advanced technology, it operates seamlessly across three phases, handling up to 30 A with exceptional efficiency and reliability. The relay is engineered to work within a wide voltage range, accommodating between 42 and 660 V DC, while offering high fuse protection to safeguard your systems. Ideal for environments demanding robust performance, this product features a modular design with easy screw connection for swift installation. Its compact dimensions permit easy integration into existing setups, ensuring that both space and operational efficacy are optimised. With stringent compliance to international safety standards, it confidently meets the challenges posed by electromagnetic interference and harsh operating conditions.
High fuse protection enhances operational safety
Modular design offers flexibility for various installations
Screw connection simplifies wiring and reduces installation time
Compact form factor facilitates easy integration into tight spaces
Designed to withstand a wide range of environmental conditions
Exceptional reliability enhances the longevity of your system
Built to comply with stringent international safety regulations
Low electromagnetic interference ensures minimal disruption to other devices
Robust construction provides durability in demanding applications
Efficient heat dissipation contributes to enhanced performance
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
