Eaton HLR Series Solid State Relay, 30 A Load, Chassis Mount, 660 V ac Load, 275V ac Control
- RS Stock No.:
- 262-737
- Mfr. Part No.:
- 360049 HLR30/3(AC)600V/S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€315.44
(exc. VAT)
€387.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.44 |
*price indicative
- RS Stock No.:
- 262-737
- Mfr. Part No.:
- 360049 HLR30/3(AC)600V/S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 275V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 126mm | |
| Height | 110mm | |
| Standards/Approvals | CE Marked RoHS Compliant CE UL 508 EAC UL-File No. E251034 | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 275V ac | ||
Minimum Control Voltage 20V ac | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 126mm | ||
Height 110mm | ||
Standards/Approvals CE Marked RoHS Compliant CE UL 508 EAC UL-File No. E251034 | ||
Width 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Eaton solid-state relay from the HLR series offers unparalleled performance for 3-phase applications, operating seamlessly within a voltage range of 42 to 660 V. Designed for robust high fuse protection, this relay is ideal for demanding environments, ensuring dependable operational integrity across various industrial settings. Its compact dimensions, efficient heat dissipation, and high operational ratings make it a leading choice for automation and process control. With a keen focus on compliance and safety, the relay is CE marked and RoHS compliant, reflecting its adherence to the highest industry standards. This device is also equipped with advanced features aimed at enhancing user experience, offering versatility with sophisticated functionalities like switching at zero-crossing.
Constructed to withstand rigorous environmental conditions
Features a modular design for easy integration and maintenance
Incorporates an IP20 degree of protection for additional safety
Utilises screw connection for reliable electrical connections
Provides high-current ratings for substantial performance demand
Equipped with LED indication for operational clarity
Complies with international standards for quality assurance
Optimised for minimal electromagnetic interference
Engineered for a wide frequency range to support various applications
Designed for efficient heat management to enhance longevity
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays DIN Rail Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays DIN Rail Mount 275V ac Control
