Eaton HLR Series Solid State Relay, 125 A Load, Chassis Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 261-571
- Mfr. Part No.:
- 360056 HLR125/1H(DC)600V/S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€99.22
(exc. VAT)
€122.04
(inc. VAT)
- Plus 2 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €99.22 |
*price indicative
- RS Stock No.:
- 261-571
- Mfr. Part No.:
- 360056 HLR125/1H(DC)600V/S
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Load Current | 125A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 42V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 28.8mm | |
| Height | 58.2mm | |
| Standards/Approvals | CCC, CE marked, CE UL 508, EAC, EN 50155, EN 61373, IEC 60068-2-6, IEC/EN 61000-4-2, IEC/EN 61000-4-4, IEC/EN 61000-46, RoHS Compliant, UL-File No. E251034 | |
| Width | 44.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Load Current 125A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 42V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 28.8mm | ||
Height 58.2mm | ||
Standards/Approvals CCC, CE marked, CE UL 508, EAC, EN 50155, EN 61373, IEC 60068-2-6, IEC/EN 61000-4-2, IEC/EN 61000-4-4, IEC/EN 61000-46, RoHS Compliant, UL-File No. E251034 | ||
Width 44.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
