Eaton HLR Series Solid State Relay, 43 A Load, Chassis Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€169.46

(exc. VAT)

€208.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€169.46

*price indicative

RS Stock No.:
262-735
Mfr. Part No.:
360042 HLR40/1(DC)600V/S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Load Current

43A

Product Type

Solid State Relay

Mount Type

Chassis

Maximum Load Voltage

600V ac

Minimum Load Voltage

42V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

HLR

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Switching at zero-crossing

Maximum Operating Temperature

80°C

Length

141mm

Height

110mm

Standards/Approvals

RoHS, CE UL 508 EAC UL-File No. E251034, CE

Width

35.6mm

RoHS Status: Exempt

COO (Country of Origin):
MT
The Eaton solid-state relay epitomises reliability and efficiency, designed specifically for 1-phase applications with a robust operational capacity. With a rated current of 43 A and operational voltage ranging from 600 V, it offers superior performance while ensuring high fuse protection. Its compact design allows for seamless integration into various electrical systems, making it suitable for diverse industrial and commercial applications. The modular construction enhances its versatility, allowing users to optimise their installations efficiently. This device not only meets rigorous compliance standards, including RoHS and CE marking but also demonstrates impressive thermal stability and electromagnetic compatibility, ensuring it operates efficiently under various environmental conditions. Built to withstand challenging conditions, this relay delivers exceptional operational reliability while simplifying maintenance and installation.

Integrates seamlessly into existing electrical systems

Modular design for enhanced adaptability

High fuse protection ensures additional safety

Designed for optimal thermal stability under load

Complies with international standards for reliability

Compact dimensions facilitate easy installation in tight spaces

Electromagnetic compatibility reduces interference risks

Multiple certifications guarantee product quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy