Eaton HLR Series Solid State Relay, 20 A Load, Chassis Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 261-831
- Mfr. Part No.:
- 360040 HLR15/1(DC)600V
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.09
(exc. VAT)
€102.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.09 |
*price indicative
- RS Stock No.:
- 261-831
- Mfr. Part No.:
- 360040 HLR15/1(DC)600V
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 42V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 17.8mm | |
| Standards/Approvals | RoHS Compliant, CE, EAC, UL 508, UL-File No. E251034 | |
| Height | 110mm | |
| Length | 103.5mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 42V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 17.8mm | ||
Standards/Approvals RoHS Compliant, CE, EAC, UL 508, UL-File No. E251034 | ||
Height 110mm | ||
Length 103.5mm | ||
Output Type DC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Eaton Moeller series solid-state relay is an exemplary solution for applications that demand high reliability and robust performance. Designed to handle up to 20 A and operating voltages between 600 V DC, this 1-phase relay ensures seamless control while enhancing operational efficiency. Encased in a compact form factor, this relay not only simplifies installation but also conforms to stringent industry standards including CE and RoHS compliance. With features like zero-cross switching and modular design, it caters to diverse operational environments, making it an indispensable asset for any electrical system requiring dependable relay technology.
Engineered for optimal heat dissipation, ensuring longevity in demanding applications
Offers modular design, allowing for flexible integrated solutions
Incorporates screw connection for enhanced electrical reliability
Rated IP20 degree of protection shields against dust and indirect contact
Compatible with a wide range of operational voltages, providing versatility for different setups
Designed with advanced electro magnetic compatibility to reduce interference issues
Minimal space requirements make it ideal for compact control panels
Supports a broad operating temperature range, ensuring performance in diverse environments
Features integrated LED indication for quick visual status feedback
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
