Eaton HLR Series Solid State Relay, 25 A Load, Chassis Mount, 600 V ac Load, 275V ac Control
- RS Stock No.:
- 261-569
- Mfr. Part No.:
- 360045 HLR25/1(AC)600V
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€93.83
(exc. VAT)
€115.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.83 |
*price indicative
- RS Stock No.:
- 261-569
- Mfr. Part No.:
- 360045 HLR25/1(AC)600V
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 42V ac | |
| Maximum Control Voltage | 275V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | HLR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 103.5mm | |
| Standards/Approvals | CE Marked RoHS Compliant CE UL 508 EAC UL-File No. E251034 | |
| Width | 17.8mm | |
| Height | 110mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Chassis | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 42V ac | ||
Maximum Control Voltage 275V ac | ||
Minimum Control Voltage 20V ac | ||
Series HLR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 103.5mm | ||
Standards/Approvals CE Marked RoHS Compliant CE UL 508 EAC UL-File No. E251034 | ||
Width 17.8mm | ||
Height 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Eaton solid-state relay from Eaton is engineered for unmatched reliability and performance in demanding applications. This advanced HLR series model provides a seamless solution to control AC and DC loads, boasting an extensive voltage range and robust design features. Its compact dimensions make it an excellent choice for space-constrained installations, while the modular design simplifies maintenance and integration. Incorporating state-of-the-art technology, the relay ensures zero-crossing switching, minimising electrical noise and enhancing system longevity. Ideal for both industrial and commercial settings, this product meets the highest standards of safety and usability, ensuring it is well-equipped for todays challenges.
Class leading operational flexibility with support for both AC and DC loads
Designed to operate effectively at extreme temperatures, from -40°C to 80°C
Built-in LED indication promotes easy status monitoring of the circuit
Complies with rigorous standards including CE and RoHS, ensuring environmental responsibility
Features screw connection type for reliable electrical connectivity
Offers robust short-circuit ratings, contributing to system safety and integrity
Modular design enhances serviceability and reduces downtime during maintenance
Lightweight construction facilitates installation without compromising stability
High electromagnetic compatibility minimises interference with sensitive equipment
Compact dimensions allow for straightforward integration into various applications
Related links
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 275V ac Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
