Allen Bradley 700-SH Series Solid State Relay, 10 A Load, Panel, DIN Rail Mount, 530 V ac/dc Load, 260V ac/dc Control
- RS Stock No.:
- 265-747
- Mfr. Part No.:
- 700-SH10JA22
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€37.92
(exc. VAT)
€46.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.92 |
*price indicative
- RS Stock No.:
- 265-747
- Mfr. Part No.:
- 700-SH10JA22
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | Panel, DIN Rail | |
| Maximum Load Voltage | 530V ac/dc | |
| Minimum Load Voltage | 42V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 200V ac/dc | |
| Series | 700-SH | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 28.8mm | |
| Length | 47.5mm | |
| Width | 44.8mm | |
| Standards/Approvals | CE, CSA, CSA C22.2 No. 14, cULus, cURus, EN 61810-1, UL508, UR | |
| Off State Leakage Current | 3mA | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type Panel, DIN Rail | ||
Maximum Load Voltage 530V ac/dc | ||
Minimum Load Voltage 42V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 200V ac/dc | ||
Series 700-SH | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 28.8mm | ||
Length 47.5mm | ||
Width 44.8mm | ||
Standards/Approvals CE, CSA, CSA C22.2 No. 14, cULus, cURus, EN 61810-1, UL508, UR | ||
Off State Leakage Current 3mA | ||
Output Type Relay | ||
- COO (Country of Origin):
- CN
The Allen Bradley Hockey Puck Relays are robust, high-performance solid-state relays designed for industrial applications requiring high load switching capabilities. These relays offer options for handling continuous load current with proper heatsinking.
10 A max continuous load current with appropriate heatsink
265V AC max load voltage options
200 to 260V DC control voltage options
LED indicator for input or logic ON or OFF status monitoring
Protective cover for added safety
Related links
- Allen Bradley 700-SH Series Solid State Relay Panel 530 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay Panel 530 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 530 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 530 V ac/dc Load, 48V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 660 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Allen Bradley 700-SH Series Solid State Relay DIN Rail 480 V ac/dc Load, 32V ac/dc Control
