Celduc SOR9 Series Solid State Relay, 82 A Load, Chassis Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 309-866
- Mfr. Part No.:
- SOR967440
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€64.37
(exc. VAT)
€79.18
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.37 |
*price indicative
- RS Stock No.:
- 309-866
- Mfr. Part No.:
- SOR967440
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 82A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3.5V dc | |
| Series | SOR9 | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 4.5mΩ | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, IEC 60335-1/VDE0700-1, IEC/EN60947-4-3, UKCA, UL | |
| Length | 61.2mm | |
| Height | 41.2mm | |
| Width | 44.8mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 82A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3.5V dc | ||
Series SOR9 | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 4.5mΩ | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, IEC 60335-1/VDE0700-1, IEC/EN60947-4-3, UKCA, UL | ||
Length 61.2mm | ||
Height 41.2mm | ||
Width 44.8mm | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.
Zero Cross Switching
Green LED Visualization
Related links
- Celduc SOR9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
