Celduc SOBR9 Series Solid State Relay, 50 A Load, Chassis Mount, 660 V ac Load, 30V dc Control
- RS Stock No.:
- 309-857
- Mfr. Part No.:
- SOBR965640-HE
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€134.24
(exc. VAT)
€165.12
(inc. VAT)
- 1 unit(s) shipping from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | €134.24 |
*price indicative
- RS Stock No.:
- 309-857
- Mfr. Part No.:
- SOBR965640-HE
- Manufacturer:
- Celduc
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 10V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | SOBR9 | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| On State Resistance | 7.5mΩ | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, EN60950/VDE0805, IEC 60335-1/ VDE0700-1, IEC/EN60947-4-3, UKCA, UL, UL-cUL, VDE, CE | |
| Length | 48.1mm | |
| Height | 59mm | |
| Width | 44.8mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 10V dc | ||
Maximum Control Voltage 30V dc | ||
Series SOBR9 | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
On State Resistance 7.5mΩ | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, EN60950/VDE0805, IEC 60335-1/ VDE0700-1, IEC/EN60947-4-3, UKCA, UL, UL-cUL, VDE, CE | ||
Length 48.1mm | ||
Height 59mm | ||
Width 44.8mm | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
Related links
- Celduc SOBR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SMQR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase Chassis Mount 30V dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Celduc SOB Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SOB Series Solid State Relay Chassis Mount 30V dc Control
