Celduc SOR9 Series Solid State Relay, 28 A Load, DIN Rail Mount, 280 V ac Load, 32V dc Control

Subtotal (1 unit)*

€92.30

(exc. VAT)

€113.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.30

*price indicative

RS Stock No.:
309-862
Mfr. Part No.:
SOR943440-HE-WF151
Manufacturer:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Product Type

Solid State Relay

Maximum Load Current

28A

Mount Type

DIN Rail

Maximum Load Voltage

280V ac

Minimum Load Voltage

12V ac

Minimum Control Voltage

3V dc

Maximum Control Voltage

32V dc

Series

SOR9

Terminal Type

Push-in

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

On State Resistance

9.5mΩ

Maximum Operating Temperature

80°C

Height

114.7mm

Width

45mm

Length

98mm

Standards/Approvals

CE, IEC 60335-1/VDE0700-1, IEC/EN60947-4-3, UL, UKCA

Output Type

Thyristor

Off State Leakage Current

1mA

COO (Country of Origin):
FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.

Zero Cross Switching

Green LED Visualization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy