Celduc SOR9 Series Solid State Relay, 34 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 309-864
- Mfr. Part No.:
- SOR965440-HE-WF114
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€103.27
(exc. VAT)
€127.02
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.27 |
*price indicative
- RS Stock No.:
- 309-864
- Mfr. Part No.:
- SOR965440-HE-WF114
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 34A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3.5V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | SOR9 | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| On State Resistance | 7.5mΩ | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 114.7mm | |
| Standards/Approvals | UL, UKCA, IEC/EN60947-4-3, IEC 60335-1/VDE0700-1, CE | |
| Length | 110.6mm | |
| Width | 45mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 34A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3.5V dc | ||
Maximum Control Voltage 32V dc | ||
Series SOR9 | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
On State Resistance 7.5mΩ | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 114.7mm | ||
Standards/Approvals UL, UKCA, IEC/EN60947-4-3, IEC 60335-1/VDE0700-1, CE | ||
Length 110.6mm | ||
Width 45mm | ||
Off State Leakage Current 1mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.
Zero Cross Switching
Green LED Visualization
Related links
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Crydom Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Heatsink Mount 32V dc Control
