Weidmüller TOZ Series Industrial Mount Solid State Relays, 3.5 A Load, DIN Rail Mount, 33 V Load, 230V Control
- RS Stock No.:
- 600-271
- Mfr. Part No.:
- 1127670000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
€45.16
(exc. VAT)
€55.55
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.16 |
*price indicative
- RS Stock No.:
- 600-271
- Mfr. Part No.:
- 1127670000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 3.5A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 33V | |
| Minimum Load Voltage | 3V | |
| Maximum Control Voltage | 230V | |
| Series | TOZ | |
| Terminal Type | Tension Clamp | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 87.8mm | |
| Height | 90.5mm | |
| Standards/Approvals | UL, RoHS, UKCA, CE, DNV | |
| Width | 12.8mm | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 3.5A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 33V | ||
Minimum Load Voltage 3V | ||
Maximum Control Voltage 230V | ||
Series TOZ | ||
Terminal Type Tension Clamp | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Length 87.8mm | ||
Height 90.5mm | ||
Standards/Approvals UL, RoHS, UKCA, CE, DNV | ||
Width 12.8mm | ||
Off State Leakage Current 10μA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller TOZ Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller TOZ Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller TOZ Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
