Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-660
- Mfr. Part No.:
- GRZ-H-3P-3S-65-60-D-0-FAN62-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€474.67
(exc. VAT)
€583.84
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.67 |
*price indicative
- RS Stock No.:
- 600-660
- Mfr. Part No.:
- GRZ-H-3P-3S-65-60-D-0-FAN62-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 140mm | |
| Width | 70 mm | |
| Standards/Approvals | UL, CE, RoHS | |
| Height | 119.8mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 140mm | ||
Width 70 mm | ||
Standards/Approvals UL, CE, RoHS | ||
Height 119.8mm | ||
Off State Leakage Current 3mA | ||
Output Type Analogue | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge product is designed to meet the demanding needs of modern industry, providing exceptional precision and reliability. It features advanced technology that ensures optimal performance in even the most challenging conditions. Its robust construction guarantees long-term durability, making it a trusted choice for professionals who require consistent results. The integration of smart functionalities enhances usability, allowing for seamless operation and maintenance. This product not only elevates efficiency but also minimises downtime, ensuring that your processes run smoothly without interruption. Experience the perfect blend of innovation and practicality that sets new standards in performance and user satisfaction.
Precision engineering for enhanced operational accuracy.
Robust design to withstand harsh industrial environments.
User-friendly interface simplifies setup and operation.
Innovative technology contributes to energy efficiency.
Versatile compatibility with various systems and equipment.
Low maintenance requirements maximise uptime.
Related links
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 260 V ac/dc Control
