Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-741
- Mfr. Part No.:
- F097113/ GRZ-H-3P-3S-25I-48-D-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€305.66
(exc. VAT)
€375.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.66 |
*price indicative
- RS Stock No.:
- 600-741
- Mfr. Part No.:
- F097113/ GRZ-H-3P-3S-25I-48-D-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5 mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5 mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product is a high-performance solution designed for precision measurement and control in industrial applications. It seamlessly integrates advanced technology and robust engineering, ensuring reliability and accuracy in the most demanding environments. With its user-friendly interface, the product simplifies complex automation processes, making it an ideal choice for professionals seeking to enhance operational efficiency. The durable construction further guarantees longevity, while its compact design allows for easy installation in confined spaces. This innovative device stands as a testament to the future of industrial control technology, bringing accuracy and efficiency to your operations.
Offers exceptional measurement accuracy for enhanced operational reliability.
Built with robust materials to withstand harsh industrial conditions.
Features a compact design for easy integration into existing systems.
User-friendly interface designed for seamless operation.
Supports a variety of applications, ensuring versatile use.
Provides real-time data to facilitate informed decision-making.
Designed for minimal maintenance, reducing downtime significantly.
Related links
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
