Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-771
- Mfr. Part No.:
- F035823/ GQ-90-60-D-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€95.29
(exc. VAT)
€117.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.29 |
*price indicative
- RS Stock No.:
- 600-771
- Mfr. Part No.:
- F035823/ GQ-90-60-D-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 20V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 44.5mm | |
| Length | 58mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 20V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 44.5mm | ||
Length 58mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series represents a significant leap in control technology, offering users unparalleled precision and reliability. This unit harnesses advanced performance metrics to ensure optimal operation in diverse industrial environments. Whether you're working with temperature, pressure, or other critical metrics, this product guarantees seamless integration and functionality. With a user-friendly interface, engineers can navigate its sophisticated features with ease. Compact and robust, it's designed to endure the rigours of industrial use while maintaining efficiency. This product is perfect for those seeking a reliable solution that combines cutting-edge technology with durability, streamlining processes and enhancing operational efficiency in any setting.
Offers precise control for various industrial applications.
Equipped with a user-friendly interface for easy navigation.
Designed for robust performance in demanding environments.
Compact form factor facilitates easy installation in tight spaces.
Enhances operational efficiency through advanced performance metrics.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
