Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

€47.35

(exc. VAT)

€58.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.35

*price indicative

RS Stock No.:
600-775
Mfr. Part No.:
F036304/ GQ-15-48-D-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Width

13mm

Standards/Approvals

UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran advanced sensor offering from gefran is designed to elevate your automation systems. Engineered for precision and reliability, it excels in demanding industrial environments, ensuring consistent performance under various conditions. The integration of state-of-the-art technology means that this sensor not only meets but exceeds industry standards, providing unparalleled accuracy in measurements. Whether you are monitoring temperature or pressure, its robust design withstands the rigours of daily use. Users will appreciate its user-friendly interface, which simplifies installation and operation, making it a sought-after solution for professionals across sectors. This product encompasses a fusion of durability and functionality, guaranteeing long-lasting service that aligns perfectly with modern industrial demands.

Built with high-quality materials for enhanced durability.

Utilises advanced sensor technology for improved accuracy.

Employs user-friendly design for straightforward installation.

Delivers reliable performance even in challenging environments.

Compatible with a variety of industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy