Gefran GQ Series Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-780
- Mfr. Part No.:
- F036309/ GQ-90-24-D-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€88.70
(exc. VAT)
€109.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.70 |
*price indicative
- RS Stock No.:
- 600-780
- Mfr. Part No.:
- F036309/ GQ-90-24-D-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, TC RU C-IT.AЛ32.B.00422, EN 61000-6-2, EN 61000-6-4, UL508 | |
| Width | 44.5mm | |
| Length | 58mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, TC RU C-IT.AЛ32.B.00422, EN 61000-6-2, EN 61000-6-4, UL508 | ||
Width 44.5mm | ||
Length 58mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran advanced control panel offers outstanding performance and reliability in industrial applications. Designed with user convenience in mind, it ensures seamless integration into existing systems while providing exceptional flexibility. With a range of intuitive features, this product stands out as a robust solution for precise monitoring and control, catering specifically to the demands of dynamic environments. Its innovative design is complemented by high-quality components, promising durability and longevity. Ideal for various applications, this control panel delivers reliable operation and helps enhance overall efficiency in your processes.
Robust construction for enhanced durability in harsh conditions.
User-friendly interface simplifies operational management.
Versatile compatibility allows for easy integration with existing systems.
Innovative design promotes efficient thermal management.
High-quality components ensure reliable and consistent performance.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
