Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-782
- Mfr. Part No.:
- F036939/ GQ-15-24-A-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€59.93
(exc. VAT)
€73.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.93 |
*price indicative
- RS Stock No.:
- 600-782
- Mfr. Part No.:
- F036939/ GQ-15-24-A-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Width | 13mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, File E243386, UL508 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Width 13mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, File E243386, UL508 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series amplifiers represent a pinnacle of precision in temperature measurement and control. Designed meticulously for industrial applications, this product stands out due to its robust features and reliability. Constructed to endure the rigours of demanding environments, it not only ensures accuracy but also enhances operational efficiency. Users can expect seamless integration into existing systems, as it is tailored for versatility, accommodating various applications with ease. The intelligent design guarantees optimum performance, making it an indispensable tool for professionals seeking dependable monitoring solutions. With user-friendly interface settings, the GQ series promises both simplicity and sophistication in managing temperature parameters. Whether in a laboratory, manufacturing plant, or elsewhere, this amplifier is engineered to perform consistently, ensuring that your control systems function at their best.
Offers exceptional measurement accuracy for precise temperature control.
Designed for easy integration into a wide range of existing systems.
Robust construction withstands challenging industrial environments.
Features intuitive interface for effortless operation and adjustments.
Equipped with advanced thermal management capabilities to enhance efficiency.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
