Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-846
- Mfr. Part No.:
- F084292/ GRS-30-48-D-3-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€80.32
(exc. VAT)
€98.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.32 |
*price indicative
- RS Stock No.:
- 601-846
- Mfr. Part No.:
- F084292/ GRS-30-48-D-3-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision instrument is designed for sophisticated control of industrial applications. Ideal for both heavy-duty and delicate environments, it boasts high reliability and superior functionality. The product integrates seamlessly into existing systems, ensuring ease of installation and operation. Users can expect excellent performance, tailored specifically to meet the demands of dynamic processes. Its robust construction guarantees longevity, making it a smart choice for businesses looking to enhance their operational efficiency. Efficiently handling various inputs and loads, this product sets a new standard in performance.
Offers exceptional measurement accuracy for critical applications.
Designed with adaptability in mind for a range of industrial environments.
Features a user-friendly interface for straightforward operation.
Equipped with advanced diagnostics to ensure system integrity.
Constructed from high-quality materials guaranteeing long-lasting durability.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
