Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€125.86

(exc. VAT)

€154.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.86

*price indicative

RS Stock No.:
601-052
Mfr. Part No.:
F084169/ GRS-H-30-60-D-3-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran latest addition to the Gefran range of sensors, this high-performance device is engineered for accuracy and reliability in various industrial applications. Utilising cutting-edge technology, it ensures precise measurements and is designed to withstand the rigours of demanding environments. With a compact design and easy installation features, it seamlessly integrates into existing systems. This sensor offers intuitive data reporting, making it an excellent choice for both new installations and upgrades. Its versatility is further demonstrated through compatibility with multiple interfaces, catering to diverse needs across various sectors. This device stands out for its durable construction and robust performance, ensuring you can count on it for ongoing precision and durability in your operations.

Delivers high accuracy and reliability for improved process control.

Designed for easy integration into existing systems with minimal disruption.

Robust construction ensures longevity in challenging environments.

Offers multiple interface options for enhanced compatibility.

Compact design facilitates efficient use of space and simplifies installation.

Intuitive data reporting allows for quick and easy interpretation of measurements.

Related links