Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control

Subtotal (1 unit)*

€276.89

(exc. VAT)

€340.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€276.89

*price indicative

RS Stock No.:
601-181
Mfr. Part No.:
F087918/ GRP-H-40-60-AN-0-0-0-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

60V ac

Maximum Control Voltage

660V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran advanced product from gefran represents the pinnacle of precision in industrial applications, seamlessly blending technology and functionality. Designed with the demands of modern manufacturing in mind, it offers an exceptional level of reliability and durability. Its innovative engineering ensures optimal performance even in challenging environments, making it the preferred choice for industry professionals. With a focus on efficiency, this product not only enhances operational productivity but also simplifies integration within existing systems, providing users with unmatched ease of use. Ideal for those who seek advanced solutions, it redefines standards in its category through superior design and exceptional build quality. A perfect testament to gefran's commitment to excellence, it stands poised to elevate your technological capabilities.

Engineered for high accuracy in various industrial applications.

Robust construction ensures longevity even in demanding conditions.

Supports seamless integration with a range of control systems.

Designed to enhance operational efficiency and reduce downtime.

Features intuitive operation for user-friendly interaction.

Compact design allows for versatile installation options.

Equipped with advanced safety features to mitigate risks.

Related links