Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control
- RS Stock No.:
- 601-341
- Mfr. Part No.:
- F087912/ GRP-H-30-60-AN-1-0-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€314.05
(exc. VAT)
€386.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.05 |
*price indicative
- RS Stock No.:
- 601-341
- Mfr. Part No.:
- F087912/ GRP-H-30-60-AN-1-0-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 660V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61000-6-4, UL508, EN61010-1, EN-61000-6-2 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 660V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61000-6-4, UL508, EN61010-1, EN-61000-6-2 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product embodies precision and reliability, making it an essential component for applications requiring accurate measurement and control. With advanced sensing technology, it delivers consistent performance, ensuring the efficient operation of various systems. Designed with user-friendly features, it enhances ease of integration and offers an intuitive interface for seamless operation. Built to withstand challenging environments, this device guarantees longevity, making it a cost-effective solution for professionals aiming for excellence in their projects.
Offers exceptional accuracy in measurements.
Designed for easy installation and operation.
Withstands harsh environmental conditions.
Provides real-time data for critical applications.
Built with high-quality materials for durability.
Supports various communication protocols for versatility.
Compact design facilitates space-saving installations.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
