Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-320
- Mfr. Part No.:
- F087893/ GRP-H-25-48-I-1-0-0-3-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€318.84
(exc. VAT)
€392.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.84 |
*price indicative
- RS Stock No.:
- 601-320
- Mfr. Part No.:
- F087893/ GRP-H-25-48-I-1-0-0-3-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN-61000-6-2, EN61000-6-4, EN61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN-61000-6-2, EN61000-6-4, EN61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product embodies engineering excellence and reliability, specifically designed to meet the demanding needs of industrial applications. With its robust construction, it delivers unparalleled performance and precision for diverse operational environments. Built to withstand the rigours of high-stress conditions, this innovative solution ensures consistent and accurate results. The design prioritises both functionality and user-friendliness, making it suitable for a wide range of applications within automation and control systems. Its intuitive features streamline installation and maintenance, ultimately enhancing productivity and operational efficiency. This product stands as a testament to the ideal blend of technological sophistication and practical usability, affirming its place as a trusted component in any sophisticated system architecture.
Features a robust engineering design for durability and performance.
Offers enhanced accuracy for critical measurements and controls.
Designed with user-friendly installation and maintenance capabilities.
Provides compatibility with a variety of industrial applications.
Utilises advanced technology to ensure reliable operation under challenging conditions.
Includes safeguards to maintain operational integrity over time.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
